Filter Your Search
1 - 10 of 21 results
|
QTLP670C-24
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | HIGH EFFICIENCY RED/GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 10.0/25.0 mcd | 635/565 nm | 120 deg | WATER CLEAR | SUPPORTS INFRARED | Green/Orange-Red | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | 85 °C | -40 °C | 4 | BULK | ROUND | 3 mm | 1.9 mm | 2.4 mm | EVERLIGHT ELECTRONICS CO LTD | PLASTIC, LCC-4 | compliant | EAR99 | 8541.40.20.00 | ||||||
|
QTLP670C-2
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 30 mA | 1 | YES | SURFACE MOUNT | 10.0 mcd | 635 nm | 120 deg | WATER CLEAR | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.4 mm | 1.9 mm | 2.4 mm | EVERLIGHT ELECTRONICS CO LTD | PLASTIC, LCC-2 | compliant | EAR99 | 8541.40.20.00 | |||||||||
|
QTLP670C24TR
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | 30 mA | 2.8 V | WATER CLEAR | Green/Orange-Red | 120 cd | 5 V | 85 °C | -40 °C | 2.1 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||||||||||||||||||
|
QTLP670C-2.TR
QT Optoelectronics
|
Check for Price | Transferred | HIGH EFFICIENCY RED | 30 mA | 1 | YES | SURFACE MOUNT | 10 mcd | 635 nm | 120 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | ROUND | 2.6 mm | 1.75 mm | 2.4 mm | QT OPTOELECTRONICS | PLCC-2 | unknown | ||||||||||||
|
QTLP670C-24
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED/GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 10.0/25.0 mcd | 635/565 nm | 120 deg | WATER CLEAR | SUPPORTS INFRARED | Green/Orange-Red | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e0 | 85 °C | -40 °C | 4 | BULK | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | 2.4 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, LCC-4 | compliant | 8541.40.20.00 | ||||
|
QTLP670C-23
QT Optoelectronics
|
Check for Price | Transferred | HIGH EFFICIENCY RED/YELLOW | 30 mA | 2 | YES | SURFACE MOUNT | 8/10 mcd | 635/585 nm | 120 deg | NONDIFFUSED | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 100 °C | -40 °C | 2 | BULK | ROUND | 2.6 mm | 1.75 mm | 2.4 mm | QT OPTOELECTRONICS | unknown | |||||||||||||
|
QTLP670C2TR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | HIGH EFFICIENCY RED | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 635 nm | 120 deg | WATER CLEAR | Orange-Red | SINGLE | 0.005 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.4 mm | 2.1 mm | 2.4 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC-2 | unknown | 8541.40.20.00 | ||||||
|
QTLP670C-24
QT Optoelectronics
|
Check for Price | Transferred | HIGH EFFICIENCY RED/GREEN | 30 mA | 2 | YES | SURFACE MOUNT | 8/15 mcd | 635/570 nm | 120 deg | NONDIFFUSED | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 100 °C | -40 °C | 2 | BULK | ROUND | 2.6 mm | 1.75 mm | 2.4 mm | QT OPTOELECTRONICS | unknown | |||||||||||||
|
QTLP670C-23
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | HIGH EFFICIENCY RED/YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 10.0/5.0 mcd | 635/585 nm | 120 deg | WATER CLEAR | SUPPORTS INFRARED | Orange-Red/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | 85 °C | -40 °C | 4 | BULK | ROUND | 3 mm | 1.9 mm | 2.4 mm | EVERLIGHT ELECTRONICS CO LTD | PLASTIC, LCC-4 | compliant | EAR99 | 8541.40.20.00 | ||||||
|
QTLP670C-23
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED/YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 10.0/5.0 mcd | 635/585 nm | 120 deg | WATER CLEAR | SUPPORTS INFRARED | Orange-Red/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e0 | 85 °C | -40 °C | 4 | BULK | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | 2.4 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, LCC-4 | compliant | 8541.40.20.00 |