Filter Your Search
1 - 10 of 28 results
|
QTLP912-4.ZB
Everlight Electronics Co Ltd
|
Check for Price | No | Active | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 50.0 mcd | 565 nm | 25 deg | WATER CLEAR | Green | SINGLE | 25 cd | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.8 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | |||
|
QTLP912-4
Everlight Electronics Co Ltd
|
Check for Price | No | Active | GREEN | 30 mA | 2.8 V | 1 | NO | AXIAL MOUNT | 50.0 mcd | 565 nm | 25 deg | CLEAR | Green | SINGLE | 25 cd | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 85 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | SUBMINIATURE PACKAGE-2 | ||
|
QTLP912-4GR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | 30 mA | 2.8 V | 565 nm | 25 deg | CLEAR | Green | 5 V | 85 °C | -40 °C | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.20.00 | |||||||||||||||||||
|
QTLP912-4ZR
Everlight Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 30 mA | 2.8 V | 565 nm | CLEAR | Green | 25 cd | 5 V | 85 °C | -40 °C | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||||||||||||||||
|
QTLP912-4.GR
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 50.0 mcd | 565 nm | 25 deg | WATER CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 85 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 2.8 mm | 1.9 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | |||||
|
QTLP9124YB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 30 mA | 2.8 V | 565 nm | 25 deg | CLEAR | Green | 5 V | 85 °C | -40 °C | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.20.00 | |||||||||||||||||||
|
QTLP9124GB
Everlight Electronics Co Ltd
|
Check for Price | No | Active | 30 mA | 2.8 V | 565 nm | CLEAR | Green | 25 cd | 5 V | 85 °C | -40 °C | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||||||||||||||||
|
QTLP912-4.ZR
QT Optoelectronics
|
Check for Price | Transferred | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 50 mcd | 565 nm | 25 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | OVAL | 2.8 mm | 1.9 mm | QT OPTOELECTRONICS | unknown | |||||||||||||
|
QTLP9124YB
Everlight Electronics Co Ltd
|
Check for Price | No | Active | 30 mA | 2.8 V | 565 nm | CLEAR | Green | 25 cd | 5 V | 85 °C | -40 °C | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||||||||||||||||
|
QTLP912-4YR
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | 30 mA | 2.8 V | 565 nm | CLEAR | Green | 25 cd | 5 V | 85 °C | -40 °C | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 |