Parametric results for: qtlp9127zr under Visible LEDs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: qtlp9127zr
Select parts from the table below to compare.
Compare
Compare
QTLP912-7.ZR
Everlight Electronics Co Ltd
Check for Price No Active RED 40 mA 2.8 V 1 YES SURFACE MOUNT 170.0 mcd 660 nm 25 deg WATER CLEAR Red SINGLE 25 cd SINGLE COLOR LED 5 V T-3/4 e0 85 °C -40 °C 2 TR ROUND Tin/Lead (Sn/Pb) 2.8 mm 1.9 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
QTLP912-7ZR
Everlight Electronics Co Ltd
Check for Price Yes Obsolete 40 mA 2.8 V 660 nm 0.1 deg CLEAR Red 25 cd 5 V 85 °C -40 °C 3 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
QTLP912-7.ZR
QT Optoelectronics
Check for Price Transferred RED 40 mA 1 YES SURFACE MOUNT 170.0 mcd 660 nm 25 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR OVAL 2.8 mm 1.9 mm QT OPTOELECTRONICS unknown
QTLP912-7ZR
Fairchild Semiconductor Corporation
Check for Price Yes Transferred 40 mA 2.8 V 660 nm 25 deg CLEAR Red 5 V 85 °C -40 °C 3 mm FAIRCHILD SEMICONDUCTOR CORP unknown 8541.40.20.00