Filter Your Search
1 - 5 of 5 results
|
QTLP913-2ZR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | 30 mA | 2.8 V | 635 nm | 50 deg | DIFFUSED | Orange-Red | 5 V | 85 °C | -40 °C | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.20.00 | ||||||||||||||||||
|
QTLP913-2.ZR
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 635 nm | 50 deg | DIFFUSED RED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 85 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 2.8 mm | 1.9 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | ||||
|
QTLP913-2ZR
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | 30 mA | 2.8 V | 635 nm | DIFFUSED | Orange-Red | 50 cd | 5 V | 85 °C | -40 °C | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | EAR99 | |||||||||||||||||
|
QTLP913-2.ZR
QT Optoelectronics
|
Check for Price | Transferred | RED | 30 mA | 1 | YES | SURFACE MOUNT | 40 mcd | 640 nm | 50 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | OVAL | 2.8 mm | 1.9 mm | QT OPTOELECTRONICS | unknown | ||||||||||||
|
QTLP913-2.ZR
Everlight Electronics Co Ltd
|
Check for Price | No | Obsolete | HIGH EFFICIENCY RED | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 635 nm | 50 deg | DIFFUSED RED | Orange-Red | SINGLE | 50 cd | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 85 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 2.8 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | EAR99 |