Filter Your Search
1 - 5 of 5 results
|
QTLP913-7GR
Everlight Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 40 mA | 2.8 V | 660 nm | 0.1 deg | DIFFUSED | Red | 50 cd | 5 V | 85 °C | -40 °C | 3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||||||||||||||
|
QTLP913-7GR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | 40 mA | 2.8 V | 660 nm | 50 deg | DIFFUSED | Red | 5 V | 85 °C | -40 °C | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.20.00 | ||||||||||||||||||
|
QTLP913-7.GR
QT Optoelectronics
|
Check for Price | Transferred | RED | 40 mA | 1 | YES | SURFACE MOUNT | 108 mcd | 660 nm | 50 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | OVAL | 2.8 mm | 1.9 mm | QT OPTOELECTRONICS | unknown | ||||||||||||
|
QTLP913-7.GR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | RED | 40 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 108.0 mcd | 660 nm | 50 deg | DIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 85 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 2.8 mm | 1.9 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.20.00 | ||||
|
QTLP913-7.GR
Everlight Electronics Co Ltd
|
Check for Price | No | Active | RED | 40 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 108.0 mcd | 660 nm | 50 deg | DIFFUSED | Red | SINGLE | 50 cd | SINGLE COLOR LED | 5 V | T-3/4 | e0 | 85 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 2.8 mm | 1.9 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 |