Filter Your Search
1 - 1 of 1 results
|
|
SMX-31532.768KHZ
Quartzcom AG
|
Check for Price | Yes | Contact Manufacturer | 32.768 kHz | 20 ppm | 0.015 % | 3 PPM/FIRST YEAR | 70 kΩ | 12.5 pF | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR; 100 PPM STABILITY AVAILABLE WITH TEMPERATURE -20 TO 70 | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | SMD, 2 PIN | 8541.60.00.10 |