Filter Your Search
1 - 10 of 762 results
|
R-11-075-P-SFC-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.1 µm | 1.65 µm | 400 pA | PHOTODIODE DETECTOR | 9/125, SMF | 0.85 A/W | DIGITAL | -40 °C | 85 °C | FC CONNECTOR | PANEL MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
R-11-075AB-P-S/APC
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.1 µm | 1.65 µm | 40 dB | 800 pA | PHOTODIODE DETECTOR | OTHER VALUE OF RESPONSIVITY: 0.95 A/W IN 1550NM WAVELENGTH | 9/125, SMF | 0.95 A/W | 15 V | ANALOG | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 28 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||||
|
R-11-075B-R-S-O
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.1 µm | 1.65 µm | 400 pA | PHOTODIODE DETECTOR | 9/125, SMF | 0.85 A/W | DIGITAL | -40 °C | 85 °C | SOURCE PHOTONICS INC | unknown | |||||||||||
|
R-11-075-R-MST-K-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.1 µm | 1.65 µm | 400 pA | PHOTODIODE DETECTOR | 50/125, MMF | 0.85 A/W | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | BOARD/PANEL MOUNT | NO | 20 mm | 7 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
R-11-075B-P-NFC-K-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.1 µm | 1.65 µm | 400 pA | PHOTODIODE DETECTOR | 62.5/125, MMF | 0.85 A/W | DIGITAL | -40 °C | 85 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 28 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
R-11-075B-P-SSC
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.1 µm | 1.65 µm | 400 pA | PHOTODIODE DETECTOR | 9/125, SMF | 0.85 A/W | DIGITAL | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 28 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
R-11-075-P-MST--G5
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 400 pA | PHOTODIODE DETECTOR | 50/125, MMF | 0.85 A/W | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | |||||
|
R-11-075B-R-MST-K-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.1 µm | 1.65 µm | 400 pA | PHOTODIODE DETECTOR | 50/125, MMF | 0.85 A/W | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | BOARD/PANEL MOUNT | NO | 20 mm | 7 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
R-11-075-P-NSC-K-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.1 µm | 1.65 µm | 400 pA | PHOTODIODE DETECTOR | 62.5/125, MMF | 0.85 A/W | DIGITAL | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 28 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
R-11-075-R-SST--G5
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.1 µm | 1.65 µm | 400 pA | PHOTODIODE DETECTOR | 9/125, SMF | 0.85 A/W | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | BOARD/PANEL MOUNT | NO | NOT SPECIFIED | 20 mm | 7 mm | SOURCE PHOTONICS INC | unknown |