Filter Your Search
1 - 10 of 3,317 results
|
R113426020
Radiall
|
$2.0309 | Yes | Yes | Active | 50 Ω | 1.12 | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | CAPTIVATED CENTER CONTACT | NO | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | compliant | Radiall | |||||||||||||||||||||
|
R113.182.020
Radiall
|
$2.4004 | Active | 50 Ω | 1.55 | 1.22 dB | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF MCX CONNECTOR | APPLICABLE CABLES: RG 188; RG 316 | NO | 6 GHz | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | ||||||||||||||||||||||||
|
R113426000
Radiall
|
$2.4205 | Yes | Yes | Active | 1 | 50 Ω | 1.12 | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | CAPTIVATED CENTER CONTACT | NO | 1 | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | not_compliant | Radiall | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
R113.182.000
Radiall
|
$2.7968 | Yes | Yes | Active | 1 | 50 Ω | 1.55 | 1.22 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF MCX CONNECTOR | CAPTIVE CONTACT | 500VAC V | NO | 1 GΩ | 1 | 6 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | PLUG | RG-188 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP | 0.197 inch | 0.338 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | ||||||
|
R113.153.000
Radiall
|
$2.8970 | Yes | Yes | Active | 1 | 50 Ω | 1.55 | 1.22 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF MCX CONNECTOR | APPLICABLE CABLE: RG 405, CAPTIVE CENTER CONTACT | NO | 1 GΩ | 1 | 6 GHz | NO | NO | e4 | NO | -55 °C | 115 °C | PLUG | RG-405 | Gold (Au) | NOT SPECIFIED | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.338 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||
|
R113424000
Radiall
|
$2.9215 | Yes | Yes | Active | 50 Ω | 1.12 | 0.07 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | CAPTIVATED CENTER CONTACT | NO | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | RADIALL S A | compliant | Radiall | EAR99 | 8536.69.40.10 | ||||||||||||||||||
|
R113423000
Radiall
|
$2.9834 | Yes | Yes | Active | 50 Ω | 1.12 | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | CAPTIVATED CENTER CONTACT | NO | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SURFACE MOUNT | RADIALL S A | compliant | Radiall | |||||||||||||||||||||
|
R113.427.000
Radiall
|
$3.2710 | Yes | Active | 1 | 50 Ω | 1.35 | 0.07 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | CAPTIVE CENTER CONTACT | 1000VAC V | NO | 1 GΩ | 1 | 6 GHz | NO | NO | NO | -55 °C | 155 °C | RECEPTACLE | GOLD | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.236 inch | 0.189 inch | 0.118 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||
|
R113.081.000
Radiall
|
$3.4043 | Yes | Yes | Active | 1 | 50 Ω | 1.58 | 0.61 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | APPLICABLE CABLES: RG 178, RG 196, RG178LC | 500VAC V | NO | 1 GΩ | 1 | 6 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | PLUG | RG-178 | GOLD | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP | 0.634 inch | 0.197 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||
|
R113553000
Radiall
|
$3.7085 | Yes | Yes | Active | 50 Ω | 1.12 | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | CAPTIVATED CENTER CONTACT | NO | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | PRESS FIT | RADIALL S A | compliant | Radiall | EAR99 | 8536.69.40.10 |