Parametric results for: r-1220 under Wire Wound Resistors

Filter Your Search

1 - 10 of 2,434 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: r1220
Select parts from the table below to compare.
Compare
Compare
HR1220.1020.01
TT Electronics Resistors
Check for Price No Obsolete 102 mΩ 0.01 % 300 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
HR1220.6260.25LF
TT Electronics Resistors
Check for Price Yes Obsolete 626 mΩ 0.25 % 300 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
HR1220.6340.05
TT Electronics Resistors
Check for Price No Obsolete 634 mΩ 0.05 % 300 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
PR1/2-20R0-FT20Q
RCD Components Inc
Check for Price No Active 20 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 700 µm 3.96 mm 9.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
HR1220.1820.05LF
TT Electronics Resistors
Check for Price Yes Obsolete 182 mΩ 0.05 % 300 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
HR1220.1670.02
TT Electronics Resistors
Check for Price No Obsolete 167 mΩ 0.02 % 300 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
HR1220.3920.02
TT Electronics Resistors
Check for Price No Obsolete 392 mΩ 0.02 % 300 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
HR1220.2580.01
TT Electronics Resistors
Check for Price No Obsolete 258 mΩ 0.01 % 300 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
RBR55UR1220BR
TT Electronics Resistors
Check for Price No No Obsolete 122 mΩ 0.1 % 150 mW THROUGH HOLE MOUNT 90 ppm/°C FIXED RESISTOR WIRE WOUND RBR55 MIL-R-39005, ULTRA PRECISION 125 °C NO e0 145 °C -65 °C 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE TT ELECTRONICS PLC compliant EAR99 8533.21.00.80 AXIAL LEADED
HR1220.340.25LF
TT Electronics Resistors
Check for Price Yes Obsolete 340 mΩ 0.25 % 300 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80