Parametric results for: r-16w under Variable Resistors

Filter Your Search

1 - 10 of 423,317 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: r16
Select parts from the table below to compare.
Compare
Compare
3386R-1-601
Bourns Inc
$1.4600 No Active 600 Ω 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e0 125 °C -55 °C VERTICAL Rectangular 1 3 1 TUBE 280 deg TIN LEAD WIRE 510 µm 5.97 mm 4.83 mm 9.53 mm 9.53 mm BOURNS INC not_compliant
R161051000
Radiall
$5.0004 Yes Yes Active STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ e4 RADIALL S A compliant EAR99 8536.69.40.10 Radiall PLUG 50 Ω RF N CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier MALE NOT SPECIFIED THREADED NO NO NO 0.17 dB POLYTETRAFLUOROETHYLENE YES STRAIGHT CABLE 11 MHz GENERAL PURPOSE NO SOLDER 1.08
R161570000
Radiall
$5.2321 Yes Yes Active CAPTIVE CENTER CONTACT RADIALL S A not_compliant Radiall RECEPTACLE 50 Ω RF N CONNECTOR NOT SPECIFIED NOT APPLICABLE FEMALE NOT SPECIFIED THREADED NO NO NO 0.17 dB POLYTETRAFLUOROETHYLENE NO STRAIGHT 11 MHz GENERAL PURPOSE YES SOLDER
R161404000
Radiall
$7.0525 Yes Yes Active CAPTIVE CENTER CONTACT e4 RADIALL S A compliant Radiall RECEPTACLE 50 Ω RF N CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED THREADED NO NO NO 0.05 dB POLYTETRAFLUOROETHYLENE NO STRAIGHT 11 MHz GENERAL PURPOSE YES SOLDER 1.08
53RAD-R16-B10L
Bourns Inc
$7.2763 Yes Active 1 kΩ 20 % 500 mW PANEL MOUNT Panel Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO 125 °C 1 °C HORIZONTAL Rectangular 1 3 1 270 deg LUG 13.25 mm 12.5 mm 8.89 mm BOURNS INC not_compliant EAR99 8533.40.80.70 Panel Mount, 4965
53RAA-R16-D18L
Bourns Inc
$7.9557 Yes Active 50 kΩ 20 % 250 mW PANEL MOUNT Panel Mount 1000 ppm/°C AUDIO POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO 125 °C 1 °C HORIZONTAL Rectangular 1 3 1 270 deg LUG 13.25 mm 12.5 mm 8.89 mm BOURNS INC not_compliant
96R1A-R16-B15L
Bourns Inc
$9.2196 Yes Active 10 kΩ 20 % 500 mW 6351 PCB Mount 1000 ppm/°C POTENTIOMETER CONDUCTIVE PLASTIC e3 125 °C -40 °C Single Turn 240 deg MATTE TIN 15.29 mm 17.45 mm 15.88 mm 12.95 mm BOURNS INC compliant EAR99 8533.40.80.70 Bourns
R161705000
Radiall
$9.5237 Yes Yes Active STANDARDS: MIL-C-39012; IEC 169-16 e4 RADIALL S A not_compliant Radiall 50 Ω RF STRAIGHT ADAPTER NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier FEMALE-FEMALE NOT SPECIFIED THREADED NO NO NO POLYTETRAFLUOROETHYLENE NO 11 MHz GENERAL PURPOSE NO N-N COAX
R161082000
Radiall
$10.4541 Yes Yes Active CAPTIVE CENTER CONTACT e4 RADIALL S A not_compliant Radiall PLUG 50 Ω RF N CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier MALE NOT SPECIFIED THREADED NO NO NO 0.17 dB POLYTETRAFLUOROETHYLENE NO STRAIGHT CABLE 11 MHz GENERAL PURPOSE NO CRIMP 1.2 1 1
R161054000
Radiall
$10.4849 Yes Yes Active STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ e4 RADIALL S A compliant EAR99 8536.69.40.10 Radiall PLUG 50 Ω RF N CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier MALE NOT SPECIFIED THREADED NO NO NO 0.16 dB POLYTETRAFLUOROETHYLENE NO STRAIGHT CABLE 11 MHz GENERAL PURPOSE NO SOLDER 1.25