Filter Your Search
1 - 10 of 455 results
|
CPF16R0400FKEE6
Vishay Intertechnologies
|
$0.2101 | Yes | Active | 6.04 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 230 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||||||||||||||||
|
RTR040N03TL
ROHM Semiconductor
|
$0.2217 | Yes | Yes | Not Recommended | SMALL OUTLINE | YES | e1 | 150 °C | 1 | 3 | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | 3 | EAR99 | ROHM Semiconductor | SINGLE WITH BUILT-IN DIODE | 30 V | 4 A | 66 mΩ | METAL-OXIDE SEMICONDUCTOR | R-PDSO-G3 | 1 | ENHANCEMENT MODE | PLASTIC/EPOXY | 260 | N-CHANNEL | 1 W | Not Qualified | GULL WING | DUAL | 10 | SWITCHING | SILICON | ||||||||||||||||||||
|
CPF16R0400FKRE6
Vishay Intertechnologies
|
$0.5520 | No | Active | 6.04 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e0 | 230 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||||||||||||||||||||||
|
CMF556R0400FKEB
Vishay Intertechnologies
|
$0.8825 | Yes | Active | 6.04 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | MATTE TIN | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||||||||||||||||||
|
CMF556R0400FKR6
Vishay Intertechnologies
|
$0.8833 | No | Active | 6.04 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e0 | 175 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||||||||||||||||||
|
CMF606R0400FKR6
Vishay Intertechnologies
|
$0.9603 | No | Active | 6.04 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e0 | 175 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||||||||||||||||||
|
RCMS026R040FHA20
Vishay Intertechnologies
|
$2.8497 | Yes | Active | 6.04 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||||||||||||||||
|
CMF556R0400FKBF
Vishay Intertechnologies
|
$4.1412 | No | Active | 6.04 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e0 | 175 °C | -55 °C | Tubular | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||||||||||||||||
|
RCMS026R040FHS14
Vishay Intertechnologies
|
$4.1900 | Yes | Active | 6.04 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||||||||||||||||
|
RCMS056R040FHS14
Vishay Intertechnologies
|
$4.1900 | Yes | Active | 6.04 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 3.65 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |