Filter Your Search
1 - 10 of 14 results
|
PR1/2-100-KT20W
RCD Components Inc
|
Check for Price | Yes | Active | 10 Ω | 10 % | 500 mW | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 700 µm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PR1/2-100-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||
|
PR1/2-100-KB50Q
RCD Components Inc
|
Check for Price | No | Active | 10 Ω | 10 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PR1/2-100-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 700 µm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||
|
PR1/2-100-KB20W
RCD Components Inc
|
Check for Price | Yes | Active | 10 Ω | 10 % | 500 mW | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PR1/2-100-KB
RCD Components Inc
|
Check for Price | Active | 10 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||
|
PR1/2-100-KT50W
RCD Components Inc
|
Check for Price | Yes | Active | 10 Ω | 10 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 700 µm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PR1/2-100-KT20Q
RCD Components Inc
|
Check for Price | No | Active | 10 Ω | 10 % | 500 mW | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 700 µm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PR1/2-100-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | 10 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 700 µm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||
|
PR1/2-100-KB50
RCD Components Inc
|
Check for Price | Active | 10 Ω | 10 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |