Filter Your Search
1 - 10 of 2,316 results
|
103MSR102K
Illinois Capacitor Inc
|
$0.1575 | Yes | Yes | Transferred | 10 nF | 1 kV | 10 % | 5528 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 250 | 250 V | MSR | 400ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | WIRE | 11.5 mm | 14 mm | 7 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | ||||||
|
223MSR102K
Illinois Capacitor Inc
|
$0.2510 | Yes | Yes | Transferred | 22 nF | 1 kV | 10 % | 7533 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 250 | 250 V | MSR | 400ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | WIRE | 12.5 mm | 19 mm | 8.5 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.70 | |||||||
|
473MSR102K
Illinois Capacitor Inc
|
$0.3445 | Yes | Yes | Transferred | 47 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 250 | 250 V | MSR | 400ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | WIRE | 14 mm | 27 mm | 9 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
683MSR102K
Illinois Capacitor Inc
|
$0.5798 | Yes | Yes | Transferred | 68 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 250 | 250 V | MSR | 400ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | WIRE | 15 mm | 27 mm | 10 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
104MWR102K
Illinois Capacitor Inc
|
$0.7288 | Yes | Yes | Transferred | 100 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | MWR | RATED AC VOLTAGE: 250V | Tape & Reel, 5% Capacitance Tolerance | 250 V | MWR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | ILLINOIS CAPACITOR | |||||||||
|
474MSR102K
Illinois Capacitor Inc
|
$0.7305 | Yes | Yes | Transferred | 470 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 250 | 250 V | MSR | 400ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | WIRE | 26.5 mm | 32.5 mm | 18.5 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | |||||||
|
104MSR102K
Illinois Capacitor Inc
|
$0.8616 | Yes | Yes | Transferred | 100 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 250 | 250 V | MSR | 400ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | WIRE | 16.5 mm | 27 mm | 11.5 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.25.00.70 | ILLINOIS CAPACITOR | |||||||
|
SMR10273J400A01L4BULK
KEMET Corporation
|
$1.0510 | Yes | Yes | Active | 27 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | 200 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
SMR10224M100A01L16.5TR18
KEMET Corporation
|
$1.6660 | Yes | Active | 220 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | 63 V | e3 | 150 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | Tin (Sn) | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
SMR10224K100A01L16.5TR18
KEMET Corporation
|
$1.6660 | Yes | Active | 220 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | 63 V | e3 | 150 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | Tin (Sn) | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 |