Filter Your Search
1 - 10 of 86 results
|
R107003010
Radiall
|
$2.5009 | Yes | Yes | Active | 50 Ω | 1.23 | 0.49 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | UMP CONNECTOR | NO | 6 GHz | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | RADIALL S A | compliant | Radiall | |||||||||||||
|
R107301200
Radiall
|
Check for Price | Yes | Active | 50 Ω | 1.23 | 0.49 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | VSWR MAX AT 1 GHZ | NO | 6 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | |||||||||||||
|
R107301190
Radiall
|
Check for Price | Active | 50 Ω | 1.23 | 0.49 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (20) OVER NICKEL (79) | STRAIGHT | RF CONNECTOR | VSWR MAX AT 1 GHZ | NO | 6 GHz | NO | NO | e4 | NO | PLUG | GOLD (20) OVER NICKEL (79) | BAYONET | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||
|
R107064010
Radiall
|
Check for Price | Active | 50 Ω | 1.28 | 0.49 dB | FEMALE | BOARD | GLASS FILLED POLYETHERETHERKETONE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | ULTRA LOW PROFILE | NO | 6 GHz | NO | NO | NO | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
R107321020
Radiall
|
Check for Price | Active | 1 | 50 Ω | 1.23 | 0.49 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | GOLD | STRAIGHT | RF CONNECTOR | NO | 6 GHz | NO | NO | e4 | NO | -40 °C | 90 °C | PLUG | GOLD | SNAP | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.118 inch | 0.394 inch | 0.217 inch | RADIALL S A | unknown | ||||||||||
|
R107121020
Radiall
|
Check for Price | Active | INTERCONNECTION DEVICE | MALE, SLIDE ON, SOLDER | RADIALL S A | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
R107021020
Radiall
|
Check for Price | Active | INTERCONNECTION DEVICE | POLYTETRAFLUORO ETHYLENE | RADIALL S A | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
R107.101.297
Radiall
|
Check for Price | Active | 50 Ω | 1.23 | 0.5 dB | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (51) OVER COPPER (98) | RIGHT ANGLE | RF CONNECTOR | NO | 6 GHz | NO | NO | e4 | NO | PLUG | GOLD (51) OVER COPPER (98) | WITH CABLE ASSEMBLY | NO | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||
|
R107103040W
Radiall
|
Check for Price | Yes | Yes | Obsolete | NOT APPLICABLE | INTERCONNECTION DEVICE | FEMALE, SURFACE MOUNT | NOT APPLICABLE | RADIALL S A | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
R107.001.000
Radiall
|
Check for Price | Active | 50 Ω | 1.23 | 0.49 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (20) OVER NICKEL (79) | RIGHT ANGLE | RF CONNECTOR | NO | 6 GHz | NO | NO | e4 | NO | PLUG | GOLD (20) OVER NICKEL (79) | GENERAL PURPOSE | NO | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |