Filter Your Search
1 - 10 of 14 results
|
R1158NS26P
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 300 mA | 2.6 kV | 2.328 kA | SCR | SINGLE | 2.6 kV | O-CXDB-X4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
R1158NC26P
IXYS Corporation
|
Check for Price | Yes | Transferred | 1920 kA | 100 mA | 1 A | 300 mA | 2.6 kV | SCR | 120 µs | 200 V/us | 3 V | 16 kA | 125 °C | -40 °C | IXYS CORP | compliant | EAR99 | |||||||||||||||||||||
|
R1158NC26T
IXYS Corporation
|
Check for Price | Yes | Transferred | 1920 kA | 100 mA | 1 A | 300 mA | 2.6 kV | SCR | 200 µs | 200 V/us | 3 V | 16 kA | 125 °C | -40 °C | IXYS CORP | compliant | EAR99 | |||||||||||||||||||||
|
R1158NC26P
Littelfuse Inc
|
Check for Price | Yes | Active | 1920 kA | 100 mA | 1 A | 300 mA | 2.6 kV | SCR | 120 µs | 200 V/us | 3 V | 16 kA | 125 °C | -40 °C | LITTELFUSE INC | compliant | EAR99 | , | LITTELFUSE | |||||||||||||||||||
|
R1158NC26N
Littelfuse Inc
|
Check for Price | Yes | Active | 1920 kA | 100 mA | 1 A | 300 mA | 2.6 kV | SCR | 100 µs | 200 V/us | 3 V | 16 kA | 125 °C | -40 °C | LITTELFUSE INC | compliant | EAR99 | , | LITTELFUSE | |||||||||||||||||||
|
R1158NS26N
IXYS UK Westcode
|
Check for Price | Yes | Yes | Obsolete | 300 mA | 2.6 kV | 2.328 kA | SCR | SINGLE | 2.6 kV | O-CXDB-X4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CXDB-X4 | ||||||||||||
|
R1158NS24N
IXYS UK Westcode
|
Check for Price | Yes | Yes | Obsolete | 300 mA | 2.4 kV | 2.328 kA | SCR | SINGLE | 2.4 kV | O-CXDB-X4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CXDB-X4 | ||||||||||||
|
R1158NS24N
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 300 mA | 2.4 kV | 2.328 kA | SCR | SINGLE | 2.4 kV | O-CXDB-X4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
R1158NC26T
Littelfuse Inc
|
Check for Price | Yes | Active | 1920 kA | 100 mA | 1 A | 300 mA | 2.6 kV | SCR | 200 µs | 200 V/us | 3 V | 16 kA | 125 °C | -40 °C | LITTELFUSE INC | compliant | EAR99 | , | LITTELFUSE | |||||||||||||||||||
|
R1158NS24P
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 300 mA | 2.4 kV | 2.328 kA | SCR | SINGLE | 2.4 kV | O-CXDB-X4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | IXYS CORP | unknown | EAR99 | 8541.30.00.80 |