Filter Your Search
1 - 10 of 11 results
|
R116553000W
Radiall
|
Check for Price | Obsolete | 50 Ω | MALE | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | YES | RECEPTACLE | SLIDE ON | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | |||||||||||||||||||
|
R116554000W
Radiall
|
Check for Price | Active | 50 Ω | MALE | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | YES | RECEPTACLE | SLIDE ON | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
R116566000W
Radiall
|
Check for Price | Active | 50 Ω | MALE | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | YES | RECEPTACLE | SLIDE ON | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
R116553000
Radiall
|
Check for Price | Yes | Yes | Obsolete | 1 | 50 Ω | MALE | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | GOLD | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 1 | 4 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | COAX | SLIDE ON | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||
|
R116553
Radiall
|
Check for Price | Obsolete | 50 Ω | POLYTETRAFLUORO ETHYLENE | GOLD | STRAIGHT | RF CONNECTOR | NO | 4 GHz | NO | NO | NO | RECEPTACLE | SNAP | GENERAL PURPOSE | YES | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||
|
R116554000
Radiall
|
Check for Price | Active | 50 Ω | MALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | e4 | YES | RECEPTACLE | GOLD | NOT SPECIFIED | SLIDE ON | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||
|
R116566000
Radiall
|
Check for Price | Active | 50 Ω | MALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | e4 | YES | RECEPTACLE | GOLD | NOT SPECIFIED | SLIDE ON | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | |||||||||||||||
|
R116556000
Radiall
|
Check for Price | Active | 50 Ω | FEMALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | e4 | YES | RECEPTACLE | GOLD | NOT SPECIFIED | SLIDE ON | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | |||||||||||||||
|
R116557000W
Radiall
|
Check for Price | Active | 50 Ω | FEMALE | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | YES | RECEPTACLE | SLIDE ON | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | |||||||||||||||||||
|
R116557000
Radiall
|
Check for Price | Active | 50 Ω | FEMALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | YES | e4 | YES | RECEPTACLE | GOLD | NOT SPECIFIED | SLIDE ON | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |