Filter Your Search
1 - 10 of 41,654 results
|
R113426020
Radiall
|
$2.0309 | Yes | Yes | Active | CAPTIVATED CENTER CONTACT | e4 | RADIALL S A | compliant | Radiall | RECEPTACLE | 50 Ω | RF MCX CONNECTOR | NOT SPECIFIED | Gold (Au) | FEMALE | NOT SPECIFIED | SNAP | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | MULTIPLE MATING PARTS AVAILABLE | STRAIGHT | BOARD AND PANEL | 6 GHz | GENERAL PURPOSE | YES | SOLDER | 1.12 | |||||||||||||||||||||
|
R113426000
Radiall
|
$2.4341 | Yes | Yes | Active | CAPTIVATED CENTER CONTACT | e4 | RADIALL S A | not_compliant | Radiall | RECEPTACLE | 50 Ω | RF MCX CONNECTOR | NOT SPECIFIED | Gold (Au) | FEMALE | NOT SPECIFIED | SNAP | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | MULTIPLE MATING PARTS AVAILABLE | STRAIGHT | BOARD AND PANEL | 6 GHz | GENERAL PURPOSE | YES | SOLDER | 1.12 | EAR99 | 8536.69.40.10 | 1 | 1 | |||||||||||||||||
|
R113.182.000
Radiall
|
$2.7968 | Yes | Yes | Active | CAPTIVE CONTACT | e4 | 155 °C | -55 °C | RADIALL S A | not_compliant | PLUG | 50 Ω | RF MCX CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | MALE | NOT SPECIFIED | SNAP | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | RIGHT ANGLE | CABLE | 6 GHz | GENERAL PURPOSE | NO | CRIMP | 1.55 | EAR99 | 8536.69.40.10 | 1 | 1 | 0.197 inch | 0.338 inch | RG-188 | COAX | 500VAC V | 500 Cycles | 1.22 dB | 1 GΩ | LOCKING | GOLD | BRASS | ||||||
|
R113.153.000
Radiall
|
$2.8970 | Yes | Yes | Active | APPLICABLE CABLE: RG 405, CAPTIVE CENTER CONTACT | e4 | 115 °C | -55 °C | RADIALL S A | unknown | PLUG | 50 Ω | RF MCX CONNECTOR | NOT SPECIFIED | Gold (Au) | FEMALE | NOT SPECIFIED | SNAP | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | MULTIPLE MATING PARTS AVAILABLE | RIGHT ANGLE | BOARD | 6 GHz | GENERAL PURPOSE | NO | SOLDER | 1.55 | EAR99 | 8536.69.40.10 | 1 | 1 | 0.338 inch | RG-405 | COAX | 500 Cycles | 1.22 dB | 1 GΩ | LOCKING | GOLD | BRASS | |||||||
|
R113424000
Radiall
|
$2.9645 | Yes | Yes | Active | CAPTIVATED CENTER CONTACT | e4 | RADIALL S A | compliant | Radiall | RECEPTACLE | 50 Ω | RF MCX CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | SNAP | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | MULTIPLE MATING PARTS AVAILABLE | STRAIGHT | BOARD | 6 GHz | GENERAL PURPOSE | NO | SURFACE MOUNT | 1.12 | EAR99 | 8536.69.40.10 | 0.07 dB | ||||||||||||||||||
|
R114426000
Radiall
|
$3.0431 | Yes | Yes | Active | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | e4 | 165 °C | -65 °C | RADIALL S A | not_compliant | Radiall | RECEPTACLE | 50 Ω | RF SMB CONNECTOR | NOT SPECIFIED | Gold (Au) | MALE | NOT SPECIFIED | SNAP | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | MULTIPLE MATING PARTS AVAILABLE | STRAIGHT | BOARD AND PANEL | 4 GHz | GENERAL PURPOSE | YES | SOLDER | 1.08 | 1 | 1 | 0.248 inch | 0.248 inch | COAX | 1400VAC V | 500 Cycles | 0.06 dB | 1 GΩ | DETENT | GOLD | BRASS | 0.291 inch | 8 mΩ | |||||
|
R110A426000
Radiall
|
$3.5270 | Yes | Active | e4 | RADIALL S A | not_compliant | Radiall | RECEPTACLE | 50 Ω | RF MMCX CONNECTOR | NOT SPECIFIED | Gold (Au) | FEMALE | NOT SPECIFIED | SNAP | NO | NO | YES | POLYTETRAFLUORO ETHYLENE/POLYPROPYLENE | NO | STRAIGHT | BOARD | 3 GHz | GENERAL PURPOSE | NO | SOLDER | 1.35 | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||
|
R113553000
Radiall
|
$3.7251 | Yes | Yes | Active | CAPTIVATED CENTER CONTACT | e4 | RADIALL S A | compliant | Radiall | RECEPTACLE | 50 Ω | RF MCX CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | SNAP | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | MULTIPLE MATING PARTS AVAILABLE | STRAIGHT | BOARD AND PANEL | 6 GHz | GENERAL PURPOSE | YES | PRESS FIT | 1.12 | EAR99 | 8536.69.40.10 | |||||||||||||||||||
|
R113665000
Radiall
|
$3.8465 | Yes | Yes | Active | CAPTIVE CENTER CONTACT | e4 | RADIALL S A | not_compliant | Radiall | RECEPTACLE | 50 Ω | RF MCX CONNECTOR | NOT SPECIFIED | Gold (Au) | FEMALE | NOT SPECIFIED | SNAP | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | RIGHT ANGLE | BOARD AND PANEL | 6 GHz | GENERAL PURPOSE | YES | SOLDER | EAR99 | 8536.69.40.10 | 1 | 1 | |||||||||||||||||||
|
R113427000
Radiall
|
$4.3781 | Yes | Yes | Active | CAPTIVATED CENTER CONTACT | e4 | RADIALL S A | not_compliant | Radiall | RECEPTACLE | 50 Ω | RF MCX CONNECTOR | NOT SPECIFIED | Gold (Au) | FEMALE | NOT SPECIFIED | SNAP | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | MULTIPLE MATING PARTS AVAILABLE | STRAIGHT | BOARD AND PANEL | 6 GHz | GENERAL PURPOSE | YES | SOLDER | 1.12 | EAR99 | 8536.69.40.10 | 1 | 1 | 0.07 dB |