Parametric results for: r1212d101c under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: r1212d101c
Select parts from the table below to compare.
Compare
Compare
package
R1212D101C-TR-FE
Ricoh Electronic Devices Co Ltd
Check for Price Buy Yes Yes Transferred 3.3 V 5.5 V 2.5 V YES BOOST 360 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-N8 e3 1 85 °C -40 °C 260 10 8 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 2.8 mm 2.9 mm 900 µm SON VSON, 8 Unknown EAR99 8542.39.00.01
package
R1212D101C-TR
Ricoh Electronic Devices Co Ltd
Check for Price Buy No No Obsolete 3.3 V 5.5 V 2.2 V 80 mA YES BOOST 360 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-N8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm DUAL 2.8 mm 2.9 mm 900 µm SON VSON, 8 Unknown EAR99 8542.39.00.01
package
R1212D101C-TR-F
Ricoh Electronic Devices Co Ltd
Check for Price Buy Yes Yes Obsolete 3.3 V 5.5 V 2.2 V 80 mA YES BOOST 360 kHz SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-N8 e2 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN SILVER NO LEAD 650 µm DUAL 2.8 mm 2.9 mm 900 µm SON VSON, 8 Unknown EAR99 8542.39.00.01