Filter Your Search
1 - 4 of 4 results
|
R125072000
Radiall
|
$6.8653 | Yes | Yes | Active | 1 | 50 Ω | 1.4 | 0.21 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLES: RG 316; RG 188 | NO | 1 | 12.4 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | |||||||||||||
|
R125.072.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.4 | 0.21 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | STEEL | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLES: RG 316; RG 188 | 750VAC V | NO | 5 GΩ | 1 | 12.4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | RG-316 | GOLD OVER NICKEL | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||
|
R125.072.000W
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.15 | 0.06 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | STEEL | STRAIGHT | RF SMA CONNECTOR | 750VAC V | 5 GΩ | 1 | 12.4 GHz | -65 °C | 165 °C | PLUG | RG-316 | GOLD | COAX | LOCKING | GOLD | CRIMP | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||
|
R125072000W
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.06 | 1.08 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-1, VSWR MAX AT 12.4 GHZ | NO | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | Gold (Au) | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | Radiall |