Filter Your Search
1 - 2 of 2 results
|
R125153000
Radiall
|
$12.8421 | Yes | Yes | Active | 1 | 50 Ω | 1.25 | 0.25 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | CAPTIVE CENTRE CONTACT | NO | 1 | 12.4 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | not_compliant | Radiall | ||||||||||||||||||
|
R125.153.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.22 | 0.18 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | STEEL | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | APPLICABLE CABLE: RG 405 | 750VAC V | NO | 5 GΩ | 1 | 12.4 GHz | NO | NO | e4 | NO | -65 °C | 105 °C | PLUG | RG-405 | Gold (Au) | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.35 inch | 0.642 inch | 0.25 inch | 0.169 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 |