Filter Your Search
1 - 4 of 4 results
|
R125.154.000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.17 | 0.18 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | APPLICABLE CABLE: RG 402 | NO | 12.4 GHz | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | unknown | |||||||||||||||||||||
|
R125154000W
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.25 | 0.25 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | CAPTIVE CENTRE CONTACT | NO | 1 | 12.4 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | 0.645 inch | RADIALL S A | not_compliant | Radiall | ||||||||||||||||
|
R125154000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.1 | 0.09 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | CAPTIVE CENTER CONTACT | NO | 18 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||
|
R125.154.000W
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.1 | 0.05 dB | MALE | 500 Cycles | PANEL | POLYTETRAFLUOROETHYLENE | STEEL | RIGHT ANGLE | RF SMA CONNECTOR | 1000VAC V | 5 GΩ | 1 | 12.4 GHz | -65 °C | 105 °C | PLUG | RG-402 | GOLD | COAX | LOCKING | GOLD | SOLDER | 0.35 inch | 0.642 inch | 0.25 inch | 0.169 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |