Filter Your Search
1 - 2 of 2 results
|
R128665820
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.25 | 0.25 dB | MALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BLINDMATE CONNECTOR | VSWR MAX AT 10 GHZ | NO | 1 | 12.4 GHz | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | SLIDE ON | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | not_compliant | Radiall | |||||||||||||||||
|
R128.665.820
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.25 | 0.38 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | BLINDMATE CONNECTOR | VSWR MAX AT 10 GHZ | 1000VAC V | NO | 5 GΩ | 1 | 22 GHz | NO | NO | NO | -65 °C | 165 °C | RECEPTACLE | NOT SPECIFIED | COAX | SLIDE ON | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.369 inch | 0.581 inch | 0.2 inch | 0.157 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |