Filter Your Search
1 - 10 of 19 results
|
R1311-0.5M
CTS Corporation
|
Check for Price | Active | 3.3 V | YES | CMOS | Not Qualified | 85 °C | -40 °C | 4 | CERAMIC | DILCC4,.2,200 | CTS CORP | compliant | SURFACE MOUNT | 500 kHz | ||||||||||||||||||||||||||||||||||||||||
|
R1311-.5M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1311-48.0M
CTS Valpey Corporation
|
Check for Price | Transferred | 3.3 V | YES | CMOS | Not Qualified | 85 °C | -40 °C | 4 | CERAMIC | DILCC4,.2,200 | VALPEY-FISHER CORP | unknown | SURFACE MOUNT | 48 MHz | ||||||||||||||||||||||||||||||||||||||||
|
R1311-125M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1311-50M
CTS Valpey Corporation
|
Check for Price | Transferred | 3.3 V | YES | 8 ns | 3.6 V | 3 V | e4 | 85 °C | -40 °C | GOLD OVER NICKEL | CTS VALPEY CORP | unknown | SURFACE MOUNT | 50 MHz | Clock | 8 ns | NO | 25 % | R1311 | HCMOS/TTL | 50 pF | 7.7mm x 5.2mm x 1.9mm | 45/55 % | |||||||||||||||||||||||||||||||
|
R13112AAAA
Bulgin
|
Check for Price | Yes | Active | NO | BULGIN LTD | compliant | PANEL MOUNT | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | Bulgin | 0.217 inch | ROCKER | 14.5 mm | 23 mm | SILVER ALLOY | 10A@250VAC | 10 A | ON-OFF | 0.1 mΩ | 250 V | 3000VAC V | 10000 Cycle(s) | SILVER ALLOY | 20 MΩ | LATCHED | SPST | ROCKER SWITCH | 0.319 inch | QUICK CONNECT | |||||||||||||||||||||||||
|
R1311-0.5M
MF Electronics Corp
|
Check for Price | No | Transferred | 3.3 V | YES | CMOS | e0 | Not Qualified | 85 °C | -40 °C | 4 | CERAMIC | DILCC4,.2,200 | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | SURFACE MOUNT | 500 kHz | |||||||||||||||||||||||||||||||||||||
|
R1311-106.25M
CTS Valpey Corporation
|
Check for Price | Transferred | 3.3 V | YES | CMOS | Not Qualified | 85 °C | -40 °C | 4 | CERAMIC | DILCC4,.2,200 | VALPEY-FISHER CORP | unknown | SURFACE MOUNT | 106.25 MHz | ||||||||||||||||||||||||||||||||||||||||
|
R1311-125M
CTS Corporation
|
Check for Price | Active | CTS CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1311-48.0M
CTS Corporation
|
Check for Price | Active | 3.3 V | YES | CMOS | Not Qualified | 85 °C | -40 °C | 4 | CERAMIC | DILCC4,.2,200 | CTS CORP | compliant | SURFACE MOUNT | 48 MHz | DILCC4,.2,200 |