Filter Your Search
1 - 3 of 3 results
|
R141007000
Radiall
|
$9.6133 | Yes | Yes | Active | 75 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARDS: MIL-C-39012; IEC-169-8 | NO | 1 GHz | NO | YES | e4 | YES | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | ||||||||||||||
|
R141.007.000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.2 | 0.23 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLES: RG 58; RG 141 | NO | 4 GHz | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | unknown | ||||||||||||||||||
|
R141007000W
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.2 | 0.115 dB | 500 Cycles | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF BNC CONNECTOR | 5 GΩ | 1 | 4 GHz | -65 °C | 165 °C | PLUG | RG-141 | COAX | LOCKING | NICKEL | 0.563 inch | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | Radiall |