Filter Your Search
1 - 10 of 318 results
|
R142077712W
Radiall
|
$4.6488 | Active | 1 | 75 Ω | 1.05 | 0.1 dB | MALE | 1000 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF BNC CONNECTOR | 5 GΩ | 1 | 6 GHz | POLARIZED HOUSING | -65 °C | 165 °C | PLUG | COAX | LOCKING | CRIMP | 0.58 inch | 0.51 inch | RADIALL S A | unknown | ||||||||||||||||||||||||
|
R142085161
Radiall
|
$4.8314 | Yes | Yes | Active | 75 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 59, VSWR MAX AT 1 GHZ | NO | 1.5 GHz | NO | YES | YES | PLUG | NOT APPLICABLE | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | |||||||||||||||||||
|
R142076161
Radiall
|
$4.9766 | Yes | Yes | Active | 1 | 75 Ω | 1.3 | 0.2 dB | MALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 179, VSWR MAX AT 1 GHZ | 1000VAC V | NO | 500 MΩ | 1 | 1.5 GHz | NO | YES | YES | -35 °C | 70 °C | PLUG | RG-179, RG-187 | NOT APPLICABLE | NOT SPECIFIED | COAX | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | NICKEL | CRIMP | 0.563 inch | RADIALL S A | not_compliant | Radiall | |||||||||
|
R142562000
Radiall
|
$5.5790 | Yes | Yes | Active | 75 Ω | 1.3 | 0.2 dB | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | CAPTIVE CENTER CONTACT | NO | 1.5 GHz | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | not_compliant | Radiall | |||||||||||||||||||||
|
R142.217.000
Radiall
|
$5.8833 | Yes | Active | 1 | 75 Ω | 1.3 | 0.2 dB | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLE: RG 179, CAPTIVE CENTER CONTACT, INSERTION LOSS MAX AT 1 GHZ | NO | 5 GΩ | 1 | 1.5 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | RG-179 | Gold (Au) | NOT SPECIFIED | COAX | BAYONET | LOCKING | GENERAL PURPOSE | NO | NICKEL | CRIMP | RADIALL S A | unknown | ||||||||||||
|
R142085000
Radiall
|
$5.8955 | Yes | Yes | Active | 75 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 59, VSWR MAX AT 1 GHZ | NO | 1.5 GHz | NO | YES | YES | PLUG | NOT APPLICABLE | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | ||||||||||||||||||||
|
R142076000
Radiall
|
$6.2453 | Yes | Yes | Active | 75 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 179, VSWR MAX AT 1 GHZ | NO | 1.5 GHz | NO | YES | e4 | YES | PLUG | Gold (Au) | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | Radiall | |||||||||||||||||||||
|
R142306503
Radiall
|
$7.9827 | Yes | Yes | Active | 75 Ω | 1.3 | 0.2 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLE: RG 179; CAPTIVE CENTER CONTACT; INSERTION LOSS MAX AT 1 GHZ | NO | 1.5 GHz | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | CRIMP | RADIALL S A | compliant | ||||||||||||||||||||||
|
R142016000
Radiall
|
$8.8834 | Yes | Yes | Active | 1 | 75 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 59, VSWR MAX AT 1 GHZ | NO | 1 | 1.5 GHz | NO | YES | e4 | YES | PLUG | Gold (Au) | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | not_compliant | Radiall | |||||||||||||||||||
|
R142095000
Radiall
|
$9.9460 | Yes | Yes | Active | 75 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 11, VSWR MAX AT 1 GHZ | NO | 1.5 GHz | NO | YES | YES | PLUG | NOT APPLICABLE | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | Radiall |