Filter Your Search
1 - 10 of 15 results
|
R142085161
Radiall
|
$4.8314 | Yes | Yes | Active | 75 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 59, VSWR MAX AT 1 GHZ | NO | 1.5 GHz | NO | YES | YES | PLUG | NOT APPLICABLE | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | ||||||||||||||
|
R142085000
Radiall
|
$5.8955 | Yes | Yes | Active | 75 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 59, VSWR MAX AT 1 GHZ | NO | 1.5 GHz | NO | YES | YES | PLUG | NOT APPLICABLE | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | |||||||||||||||
|
R142085702
Radiall
|
Check for Price | Active | 75 Ω | 1.08 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF BNC CONNECTOR | NO | 6 GHz | NO | NO | NO | PLUG | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | ||||||||||||||||||||||||
|
R142.085.161
Radiall
|
Check for Price | Active | 75 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-8, APPLICABLE CABLE: RG 59, VSWR MAX AT 1 GHZ | NO | 1.5 GHz | NO | YES | e4 | YES | PLUG | GOLD | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
R142.085.300
Radiall
|
Check for Price | Active | 75 Ω | 1.05 | 0.14 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (20) OVER NICKEL (79) | STRAIGHT | RF BNC CONNECTOR | NO | 1.5 GHz | NO | NO | e4 | NO | PLUG | GOLD (20) OVER NICKEL (79) | BAYONET | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | |||||||||||||||||||||
|
R142085000W
Radiall
|
Check for Price | Yes | Active | 1 | 1.5 mΩ | 75 Ω | 1.3 | 0.2 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUORO ETHYLENE | BRASS | RF BNC CONNECTOR | 2121VAC V | NO | 5 GΩ | 1 | 1 GHz | -65 °C | 165 °C | PLUG | COAX | BAYONET | GENERAL PURPOSE | NO | NICKEL | CRIMP | RADIALL S A | not_compliant | Radiall | |||||||||||||||
|
R142.085.000
Radiall
|
Check for Price | Yes | Active | 75 Ω | 1.3 | 0.14 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLE: RG 59 | NO | 1.5 GHz | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
R142085
Radiall
|
Check for Price | Obsolete | 1 | 75 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARD: MIL-C-39012, CAPTIVE CONTACT, INSERTION LOSS MAX AT 3 GHZ | NO | 1.5 GHz | NO | NO | YES | PLUG | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | |||||||||||||||||||
|
R142.085.165
Radiall
|
Check for Price | Active | 75 Ω | 1.15 | 0.2 dB | MALE | CABLE | POLYPROPYLENE | GOLD (8) OVER NICKEL | STRAIGHT | RF BNC CONNECTOR | NO | 3 GHz | NO | NO | e4 | NO | PLUG | GOLD (8) OVER NICKEL | BAYONET | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | |||||||||||||||||||||
|
R142085162
Radiall
|
Check for Price | Active | 75 Ω | 1.05 | MALE | CABLE | GOLD | STRAIGHT | RF BNC CONNECTOR | CAPTIVE CONTACT | NO | 1.5 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | GOLD | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown |