Filter Your Search
1 - 10 of 291 results
|
R143082161
Radiall
|
$7.1115 | Yes | Yes | Active | 50 Ω | 1.3 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF TNC CONNCTOR | STANDARDS: MIL-C-39012; IEC 169-17, CAPTIVE CENTER CONTACT | NO | 1.5 GHz | NO | YES | e4 | YES | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | compliant | Radiall | |||||||||||||||||||||
|
R143082000
Radiall
|
$8.8611 | Yes | Yes | Active | 50 Ω | 1.3 | 0.18 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF TNC CONNECTOR | STANDARD: MIL-C-39012; IEC: 169-17, CAPTIVE CONTACT, INSERTION LOSS MAX AT 9 GHZ | NO | 11 GHz | NO | YES | e4 | YES | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | Radiall | ||||||||||||||||||||
|
R143008000
Radiall
|
$9.1830 | Yes | Yes | Active | 50 Ω | 1.3 | 0.18 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF TNC CONNECTOR | STANDARD: MIL-C-39012; IEC: 169-17, INSERTION LOSS MAX AT 9 GHZ | NO | 11 GHz | NO | YES | e4 | YES | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | not_compliant | Radiall | EAR99 | 8536.69.40.10 | ||||||||||||||||||
|
R143.182.000
Radiall
|
$9.1932 | Yes | Yes | Active | 1 | 50 Ω | 1.4 | 0.23 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF TNC CONNECTOR | APPLICABLE CABLES: RG-58; RG-141 | NO | 5 GΩ | 1 | 11 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | RG-141 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | NICKEL | CRIMP | 1.031 inch | 0.571 inch | RADIALL S A | unknown | ||||||||
|
R143325000
Radiall
|
$10.8795 | Yes | Yes | Active | 50 Ω | 1.3 | 0.18 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF TNC CONNECTOR | STANDARD: MIL-C-39012; IEC: 169-17, CAPTIVE CONTACT, INSERTION LOSS MAX AT 9 GHZ | NO | 11 GHz | NO | YES | e4 | YES | JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | CLAMP | RADIALL S A | not_compliant | Radiall | EAR99 | 8536.69.40.10 | ||||||||||||||||||
|
R143.183.000
Radiall
|
$11.3513 | Yes | Active | 1 | 50 Ω | 1.4 | 0.23 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF TNC CONNECTOR | APPLICABLE CABLES: RG 142; RG 142 FTX; RG 223; RG 400 | 1500VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | NO | NO | -65 °C | 165 °C | PLUG | RG-142 | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | NICKEL | CRIMP/SOLDER | 1.031 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | |||||||||
|
R143183000
Radiall
|
$11.6751 | Yes | Active | 1 | 50 Ω | 1.4 | 0.07 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | RIGHT ANGLE | RF TNC CONNECTOR | 5 GΩ | 1 | 11 GHz | POLARIZED HOUSING | -65 °C | 165 °C | PLUG | RG-142 | COAX | LOCKING | NICKEL | CRIMP | 1.031 inch | RADIALL S A | compliant | Radiall | EAR99 | 8536.69.40.10 | ||||||||||||||||||
|
R143405000
Radiall
|
$12.4837 | Yes | Yes | Active | 50 Ω | 1.3 | 0.18 dB | FEMALE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF TNC CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-17, CAPT... more | NO | 11 GHz | NO | YES | e4 | YES | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | compliant | Radiall | ||||||||||||||||||||
|
R143075000
Radiall
|
$12.9673 | Yes | Yes | Active | 50 Ω | 1.3 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF TNC CONNECTOR | APPLICABLE CABLES: RG 188; RG 316; RG 174; RG 174 FTX | NO | 11 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | compliant | Radiall | ||||||||||||||||||||
|
R143018000
Radiall
|
$17.0993 | Yes | Yes | Active | 50 Ω | 1.3 | 0.18 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF TNC CONNECTOR | STANDARD: MIL-C-39012; IEC: 169-17, CAPTIVE CONTACT, INSERTION LOSS MAX AT 9 GHZ | NO | 11 GHz | NO | YES | e4 | YES | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | not_compliant | Radiall |