Filter Your Search
1 - 10 of 423,317 results
|
3386R-1-601
Bourns Inc
|
$1.4600 | No | Active | 600 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e0 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | TIN LEAD | WIRE | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | not_compliant | ||||||||||||||||||||||||||||||||||
|
R161051000
Radiall
|
$5.0004 | Yes | Yes | Active | STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ | e4 | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | Radiall | PLUG | 50 Ω | RF N CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | MALE | NOT SPECIFIED | THREADED | NO | NO | NO | 0.17 dB | POLYTETRAFLUOROETHYLENE | YES | STRAIGHT | CABLE | 11 MHz | GENERAL PURPOSE | NO | SOLDER | 1.08 | ||||||||||||||||||||||||||||||||||||
|
R161570000
Radiall
|
$5.2321 | Yes | Yes | Active | CAPTIVE CENTER CONTACT | RADIALL S A | not_compliant | Radiall | RECEPTACLE | 50 Ω | RF N CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | FEMALE | NOT SPECIFIED | THREADED | NO | NO | NO | 0.17 dB | POLYTETRAFLUOROETHYLENE | NO | STRAIGHT | 11 MHz | GENERAL PURPOSE | YES | SOLDER | |||||||||||||||||||||||||||||||||||||||||
|
R161404000
Radiall
|
$7.0525 | Yes | Yes | Active | CAPTIVE CENTER CONTACT | e4 | RADIALL S A | compliant | Radiall | RECEPTACLE | 50 Ω | RF N CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | THREADED | NO | NO | NO | 0.05 dB | POLYTETRAFLUOROETHYLENE | NO | STRAIGHT | 11 MHz | GENERAL PURPOSE | YES | SOLDER | 1.08 | |||||||||||||||||||||||||||||||||||||||
|
53RAD-R16-B10L
Bourns Inc
|
$7.2763 | Yes | Active | 1 kΩ | 20 % | 500 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | LUG | 13.25 mm | 12.5 mm | 8.89 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | Panel Mount, 4965 | ||||||||||||||||||||||||||||||||||||
|
53RAA-R16-D18L
Bourns Inc
|
$7.9557 | Yes | Active | 50 kΩ | 20 % | 250 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | 1 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 270 deg | LUG | 13.25 mm | 12.5 mm | 8.89 mm | BOURNS INC | not_compliant | |||||||||||||||||||||||||||||||||||||||
|
96R1A-R16-B15L
Bourns Inc
|
$9.2196 | Yes | Active | 10 kΩ | 20 % | 500 mW | 6351 | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Single Turn | 240 deg | MATTE TIN | 15.29 mm | 17.45 mm | 15.88 mm | 12.95 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | ||||||||||||||||||||||||||||||||||||||||||
|
R161705000
Radiall
|
$9.5237 | Yes | Yes | Active | STANDARDS: MIL-C-39012; IEC 169-16 | e4 | RADIALL S A | not_compliant | Radiall | 50 Ω | RF STRAIGHT ADAPTER | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE-FEMALE | NOT SPECIFIED | THREADED | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | 11 MHz | GENERAL PURPOSE | NO | N-N | COAX | ||||||||||||||||||||||||||||||||||||||||||
|
R161082000
Radiall
|
$10.4541 | Yes | Yes | Active | CAPTIVE CENTER CONTACT | e4 | RADIALL S A | not_compliant | Radiall | PLUG | 50 Ω | RF N CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | MALE | NOT SPECIFIED | THREADED | NO | NO | NO | 0.17 dB | POLYTETRAFLUOROETHYLENE | NO | STRAIGHT | CABLE | 11 MHz | GENERAL PURPOSE | NO | CRIMP | 1.2 | 1 | 1 | ||||||||||||||||||||||||||||||||||||
|
R161054000
Radiall
|
$10.4849 | Yes | Yes | Active | STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ | e4 | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | Radiall | PLUG | 50 Ω | RF N CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | MALE | NOT SPECIFIED | THREADED | NO | NO | NO | 0.16 dB | POLYTETRAFLUOROETHYLENE | NO | STRAIGHT | CABLE | 11 MHz | GENERAL PURPOSE | NO | SOLDER | 1.25 |