Filter Your Search
1 - 10 of 964 results
|
R180CH08CM0
IXYS UK Westcode
|
Check for Price | Obsolete | 900 kA | 70 mA | 1 A | 300 mA | 800 V | SCR | 12 µs | 20 V/us | 3 V | 8 kA | 125 °C | -40 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | ||||||||||||||||||
|
R180CH02DK0
IXYS Corporation
|
Check for Price | Obsolete | 900 kA | 70 mA | 1 A | 300 mA | 200 V | SCR | 20 µs | 50 V/us | 3 V | 8 kA | 125 °C | -40 °C | NO | IXYS CORP | unknown | EAR99 | |||||||||||||||||||
|
R180CH04FL9
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 400 V | 1.69 kA | SCR | SINGLE | FAST | 15 µs | 200 V/us | 3 V | 70 mA | 360 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
R180CH04CKO
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 400 V | 1.2717 kA | SCR | SINGLE | HIGH RELIABILITY | 20 µs | 20 V/us | 3 V | 70 mA | 400 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
R180CH06FM9
IXYS UK Westcode
|
Check for Price | Obsolete | 300 mA | 600 V | 1.69 kA | SCR | SINGLE | FAST | 12 µs | 200 V/us | 3 V | 70 mA | 540 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
R180CH06EK6
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 600 V | 1.69 kA | SCR | SINGLE | FAST | 20 µs | 100 V/us | 3 V | 70 mA | 360 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
R180CH06DLO
IXYS UK Westcode
|
Check for Price | Obsolete | 300 mA | 600 V | 1.2717 kA | SCR | SINGLE | HIGH RELIABILITY | 15 µs | 50 V/us | 3 V | 70 mA | 600 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
R180CH10CL7
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 1 kV | 1.69 kA | SCR | SINGLE | FAST | 15 µs | 20 V/us | 3 V | 70 mA | 700 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
R180CH10EL8
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 1 kV | 1.69 kA | SCR | SINGLE | FAST | 15 µs | 100 V/us | 3 V | 70 mA | 800 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
R180CH08FK6
IXYS UK Westcode
|
Check for Price | Obsolete | 300 mA | 800 V | 1.69 kA | SCR | SINGLE | FAST | 20 µs | 200 V/us | 3 V | 70 mA | 480 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 |