Filter Your Search
1 - 8 of 8 results
|
R1LV0416DSB-7LI#B0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP(2) | 10.16 X 18.41 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | 44 | PTSB0044GA | compliant | Renesas Electronics | |||||||
|
R1LV0416DBG-7LI
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SOP | BGA48,6X8,30 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 750 µm | DUAL | RENESAS ELECTRONICS CORP | SOIC | 0.75 MM PITCH, CSP-48 | 48 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
R1LV0416DSB-5SI#B0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP(2) | TSOP2-44 | 44 | PTSB0044GA | compliant | Renesas Electronics | EAR99 | 8542.32.00.41 | ||||||||||||
|
R1LV0416DSB-7LI
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | SOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | RENESAS TECHNOLOGY CORP | TSOP2 | SOP, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
R1LV0416DSB-7LI#S0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 800 µm | DUAL | RENESAS ELECTRONICS CORP | TSOP(2) | 0.400 INCH, PLASTIC, TSOP2-44 | 44 | PTSB0044GA | compliant | Renesas Electronics | EAR99 | 8542.32.00.41 | ||||||||
|
R1LV0416DSB-5SI
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | SOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 800 µm | DUAL | RENESAS ELECTRONICS CORP | TSOP2 | SOP, TSOP44,.46,32 | 44 | compliant | EAR99 | 8542.32.00.41 | |||||||||
|
R1LV0416DBG-5SI
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SOP | BGA48,6X8,30 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 750 µm | DUAL | RENESAS ELECTRONICS CORP | SOIC | 0.75 MM PITCH, CSP-48 | 48 | unknown | Renesas Electronics | EAR99 | 8542.32.00.41 | |||||||||
|
R1LV0416DBG-7LI#B0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | STANDARD SRAM | 3 | RENESAS ELECTRONICS CORP | TFBGA | 48 | PTBG0048HB | unknown | Renesas Electronics | EAR99 | 8542.32.00.41 |