Filter Your Search
1 - 2 of 2 results
|
R1RW0416DSB-2LR
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 2 | 70 °C | 260 | 20 | 44 | PLASTIC/EPOXY | SOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | RENESAS ELECTRONICS CORP | TSOP2 | SOP, TSOP44,.46,32 | 44 | compliant | EAR99 | 8542.32.00.41 | Renesas Electronics | |||
|
R1RW0416DSB-2LR#D1
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | RENESAS ELECTRONICS CORP | TSOP(44) | SOP, | 44 | compliant | EAR99 | 8542.32.00.41 | Renesas Electronics | PTSB0044GH |