Filter Your Search
1 - 1 of 1 results
|
R2000-E
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | HIGH RELIABILITY, LOW LEAKAGE | HIGH VOLTAGE FAST RECOVERY | 30 A | 1 | 2 kV | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 |