Filter Your Search
1 - 10 of 91 results
|
R2000FGP-TPS01
Micro Commercial Components
|
$0.2316 | Active | 500 mA | 2.5 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | EFFICIENCY | 30 A | 1 | 2 kV | O-PALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.70 | MCC | |||||||||||
|
R2000FH03-3
Rectron Semiconductor
|
Check for Price | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
R2000FU02
Rectron Semiconductor
|
Check for Price | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
R2000FH03
Rectron Semiconductor
|
Check for Price | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
R2000F
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
R-2000F-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
ER2000FCT_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | 950 mV | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||||||
|
R2000FH01
Rectron Semiconductor
|
Check for Price | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
R2000F
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 200 mA | 3 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | 30 A | 1 | 175 °C | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
R2000FH07
Rectron Semiconductor
|
Check for Price | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 |