Filter Your Search
1 - 10 of 372 results
|
HER208
Yangzhou Yangjie Electronics Co Ltd
|
$0.0271 | Yes | Contact Manufacturer | 2 A | 1.7 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 60 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
HER208G
Taiwan Semiconductor
|
$0.0627 | Yes | Active | 2 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||
|
MBR2080CTG
onsemi
|
$0.8170 | Yes | Obsolete | 10 A | 750 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -65 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | TO-220 3 LEAD STANDARD | LEAD FREE, PLASTIC, CASE-221A, 3 PIN | 3 | 221A | ||||||||
|
VS-MBR2080CT-M3
Vishay Intertechnologies
|
$1.0218 | Yes | Active | 10 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | 2018-01-29 | ||||||||||
|
VS-MBR2080CT-1-M3
Vishay Intertechnologies
|
$1.1722 | Yes | Active | 10 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PSIP-T3 | e3 | TO-262AA | 1 | 150 °C | -65 °C | 245 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||||||
|
VS-MBR2080CT-1HM3
Vishay Intertechnologies
|
$1.2922 | Yes | Active | 10 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 850 A | 1 | R-PSIP-T3 | AEC-Q101 | TO-262AA | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||||
|
R2080
Microchip Technology Inc
|
$34.4566 | No | Active | 16 A | 1.3 V | 5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EXCELLENT RELIABILITY | POWER | 200 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | DO-4, 1 PIN | |||||||||||||||
|
HER208
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 2 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | O-PALF-W2 | e0 | DO-15 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | PLASTIC PACKAGE-2 | 2 | |||||||||||||
|
SR2080
Bytesonic Corporation
|
Check for Price | Yes | Active | RECTIFIER DIODE | BYTESONIC ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
HER208G-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.85 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EFFICIENCY | 60 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 |