Filter Your Search
1 - 2 of 2 results
|
R210087000
Radiall
|
Check for Price | Active | 1 | 50 Ω | 1.15 | 0.56 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NICKEL | STRAIGHT | RF CONNECTOR | CAPTIVE CENTER CONTACT | NO | 8 GHz | NO | NO | NO | PLUG | NICKEL | SNAP | GENERAL PURPOSE | NO | CRIMP | 0.177 inch | 0.453 inch | 0.177 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | Radiall | ||||||||||||||
|
R210.087.000
Radiall
|
Check for Price | Active | 1 | 50 Ω | 1.4 | 0.49 dB | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | GOLD (20) OVER NICKEL | STRAIGHT | RF CONNECTOR | APPLICABLE CABLES: RG 188, RG 316 | NO | 5 GΩ | 1 | 6 GHz | NO | NO | e4 | NO | -55 °C | 100 °C | PLUG | RG-316 | GOLD (20) OVER NICKEL | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | NICKEL | CRIMP | 0.177 inch | 0.453 inch | 0.197 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |