Filter Your Search
1 - 10 of 15 results
|
MCR229M
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.9 V | 35 kA | 75 mA | 40 mA | 600 V | 35 A | SCR | SINGLE | 20 µs | 2.5 V | 300 A | 10 µA | 600 V | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | MOTOROLA INC | PRESS FIT, O-MUPF-D2 | 2 | CASE 174-04 | unknown | EAR99 | 8541.30.00.80 | |||
|
DCR2290V60
Dynex Semiconductor
|
Check for Price | Yes | Contact Manufacturer | 2290 kA | 300 mA | 300 mA | 400 mA | 6 kV | SCR | 1.2 ms | 1.5 V | 30 kA | 125 °C | -55 °C | NO | DYNEX SEMICONDUCTOR LTD | , | unknown | EAR99 | |||||||||||||||||||||||
|
DCR2290V55
Dynex Semiconductor
|
Check for Price | Yes | Contact Manufacturer | 2290 kA | 300 mA | 300 mA | 400 mA | 5.5 kV | SCR | 1.2 ms | 1.5 V | 30 kA | 125 °C | -55 °C | NO | DYNEX SEMICONDUCTOR LTD | , | unknown | EAR99 | |||||||||||||||||||||||
|
MCR229D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.9 V | 35 kA | 150 mA | 80 mA | 400 V | SCR | 20 µs | 3 V | 300 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||
|
MCR229A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.9 V | 35 kA | 75 mA | 40 mA | 100 V | 35 A | SCR | SINGLE | 20 µs | 2.5 V | 300 A | 10 µA | 100 V | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | MOTOROLA INC | PRESS FIT, O-MUPF-D2 | 2 | CASE 174-04 | unknown | EAR99 | 8541.30.00.80 | |||
|
MCR229D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.9 V | 35 kA | 75 mA | 40 mA | 400 V | 35 A | SCR | SINGLE | 20 µs | 2.5 V | 300 A | 10 µA | 400 V | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | MOTOROLA INC | PRESS FIT, O-MUPF-D2 | unknown | EAR99 | 8541.30.00.80 | |||||
|
MCR229B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.9 V | 35 kA | 75 mA | 40 mA | 200 V | 35 A | SCR | SINGLE | 20 µs | 2.5 V | 300 A | 10 µA | 200 V | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | MOTOROLA INC | PRESS FIT, O-MUPF-D2 | unknown | EAR99 | 8541.30.00.80 | |||||
|
MCR229B
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.9 V | 35 kA | 150 mA | 80 mA | 200 V | SCR | 20 µs | 3 V | 300 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||
|
MCR229D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.9 V | 35 kA | 75 mA | 40 mA | 400 V | 35 A | SCR | SINGLE | 20 µs | 2.5 V | 300 A | 10 µA | 400 V | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | MOTOROLA INC | PRESS FIT, O-MUPF-D2 | 2 | CASE 174-04 | unknown | EAR99 | 8541.30.00.80 | |||
|
MCR229A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.9 V | 35 kA | 150 mA | 80 mA | 100 V | SCR | 20 µs | 3 V | 300 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown |