Filter Your Search
1 - 7 of 7 results
|
R3000-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 4 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | MCC | ||||||||
|
R3000-T-HF
Rectron Semiconductor
|
Check for Price | Active | 200 mA | 4 V | 5 µA | SILICON | 3 kV | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | HIGH VOLTAGE | 30 A | 1 | 3 kV | O-PALF-W2 | e3 | MIL-STD-202E | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
R3000-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | DO-15 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
R3000-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 4 V | 5 µA | SILICON | 3 kV | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | HIGH VOLTAGE | 30 A | 1 | 3 kV | Not Qualified | O-PALF-W2 | e3 | MIL-STD-202E | DO-15 | 150 °C | -55 °C | 265 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | Rectron | |||||
|
R3000T&A
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 2020-09-28 | ||||||||||||||||||||||||||||||||||||||||
|
R3000-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-41 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
R3000-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 200 mA | 4 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | HIGH VOLTAGE | 30 A | 1 | 3 kV | O-XALF-W2 | e0 | DO-15 | 150 °C | -55 °C | 240 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |