Filter Your Search
1 - 10 of 5,264 results
|
FCR-50GTJ150R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 150 Ω | 2 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME-PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | |||||||||
|
CFR-50GB-FFK6M2
YAGEO Corporation
|
Check for Price | Yes | Active | 6.2 MΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -1500,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | |||||
|
FCR-50GT-FT5K1
YAGEO Corporation
|
Check for Price | Yes | Active | 5.1 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | ||||||||
|
FCR-50GBJ3K9
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 3.9 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME-PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | YAGEO CORP | , | compliant | EAR99 | 8533.10.00.65 | |||||||||
|
FCR-50GR-FT200R
YAGEO Corporation
|
Check for Price | Yes | Active | 200 Ω | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 550 µm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | ||||||||
|
CFR-50GB-MB820K
YAGEO Corporation
|
Check for Price | Yes | Active | 820 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -700,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | |||||
|
CFR50G130K
TE Connectivity
|
Check for Price | Yes | Active | 130 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -700,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 540 µm | 28 mm | 3 mm | 9 mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.10.00.65 | ||||||
|
CFR-50GB-52-2M2
YAGEO Corporation
|
Check for Price | Yes | Active | 2.2 MΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -1500,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 550 µm | 26 mm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | |||||
|
CFR-50GT-PN75K
YAGEO Corporation
|
Check for Price | Yes | Active | 75 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | ||||||
|
CFR-50GR-FT200K
YAGEO Corporation
|
Check for Price | Yes | Active | 200 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | -700,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 550 µm | 3.3 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 |