Filter Your Search
1 - 10 of 83 results
|
CR6-18S-3.96DS
Hirose Electric Co Ltd
|
$7.2565 | Yes | Yes | End Of Life | 18 | 1 | 3.96 mm | 1 | 6 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | DIALLYL PHTHALATE | GOLD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZATION AVAILABLE, TUNING FORK CONTACTS | 1800VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | HOLE .138-.163 | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | DUAL PRONG | BLUE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.354 inch | 0.472 inch | 3.661 inch | 0.15 inch | HIROSE ELECTRIC CO LTD | unknown | ||||
|
CR6-18S-3.96E
Hirose Electric Co Ltd
|
$7.4330 | Yes | Yes | End Of Life | 18 | 1 | 3.96 mm | 6 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | DIALLYL PHTHALATE | GOLD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZATION AVAILABLE, TUNING FORK CONTACTS | 1800VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | DUAL PRONG | BLUE | 0.156 inch | NO | ONE | GENERAL PURPOSE | SOLDER | 0.354 inch | 0.472 inch | 3.661 inch | 0.142 inch | HIROSE ELECTRIC CO LTD | unknown | |||||||
|
FKXS-062-GR-618-PG
Incon Inc
|
Check for Price | Active | 62 | 3 | FEMALE | CABLE | GOLD | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | INCON INC | compliant | ||||||||||||||||||||||||||||||
|
FKCS-092-GR-618-PG
Incon Inc
|
Check for Price | Active | 92 | 3 | FEMALE | CABLE | GOLD | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | INCON INC | compliant | ||||||||||||||||||||||||||||||
|
FKMP-062-GR-618-PG
Incon Inc
|
Check for Price | Active | 62 | 3 | MALE | CABLE | GOLD | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | INCON INC | compliant | ||||||||||||||||||||||||||||||
|
FKNP-062-GR-618-PG
Incon Inc
|
Check for Price | Active | 62 | 3 | MALE | CABLE | GOLD | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | INCON INC | compliant | ||||||||||||||||||||||||||||||
|
FKKS-080-GR-618-PG
Incon Inc
|
Check for Price | Active | 80 | 3 | FEMALE | CABLE | GOLD | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | INCON INC | compliant | ||||||||||||||||||||||||||||||
|
FKXS-050-GR-618-PG
Incon Inc
|
Check for Price | Active | 50 | 3 | FEMALE | CABLE | GOLD | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | INCON INC | compliant | ||||||||||||||||||||||||||||||
|
FKCS-062-GR-618-PG
Incon Inc
|
Check for Price | Active | 62 | 3 | FEMALE | CABLE | GOLD | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | INCON INC | compliant | ||||||||||||||||||||||||||||||
|
FKIP-050-GR-618-PG
Incon Inc
|
Check for Price | Active | 50 | 3 | MALE | CABLE | GOLD | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | INCON INC | compliant |