Filter Your Search
1 - 1 of 1 results
|
R71PF2220GY30K
KEMET Corporation
|
Check for Price | Yes | Active | 22 nF | 630 V | 300 mA | 10 % | 1.809 Ω | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET |