Filter Your Search
1 - 1 of 1 results
|
R71PI33304030K
KEMET Corporation
|
$0.4147 | Yes | Yes | Active | 330 nF | 630 V | 1 A | 10 % | 169 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET |