Filter Your Search
1 - 1 of 1 results
|
R71PI34704030M
KEMET Corporation
|
$0.4266 | Yes | Yes | Active | 470 nF | 630 V | 1.2 A | 20 % | 119 mΩ | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 275 V | -200+/-100ppm/Cel ppm/°C | e3 | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 16 mm | 18 mm | 10 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET |