Filter Your Search
1 - 10 of 1,060 results
|
R745N2220JM00K
KEMET Corporation
|
$0.4822 | Yes | Not Recommended | 22 nF | 1.6 kV | 4 A | 10 % | 29 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
R745N2220AA00K
KEMET Corporation
|
$0.4831 | Yes | Not Recommended | 22 nF | 1.6 kV | 4 A | 10 % | 29 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
R745N2220JE00K
KEMET Corporation
|
$0.4831 | Yes | Not Recommended | 22 nF | 1.6 kV | 4 A | 10 % | 29 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
R745N22204000K
KEMET Corporation
|
$0.4831 | Yes | Not Recommended | 22 nF | 1.6 kV | 4 A | 10 % | 29 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
R745N2220JM00J
KEMET Corporation
|
$0.4975 | Yes | Not Recommended | 22 nF | 1.6 kV | 4 A | 5 % | 29 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
R745N22204000J
KEMET Corporation
|
$0.4981 | Yes | Not Recommended | 22 nF | 1.6 kV | 4 A | 5 % | 29 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
R745N2220JE00J
KEMET Corporation
|
$0.4981 | Yes | Not Recommended | 22 nF | 1.6 kV | 4 A | 5 % | 29 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
R745N2220CK00J
KEMET Corporation
|
$0.4985 | Yes | Not Recommended | 22 nF | 1.6 kV | 4 A | 5 % | 29 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
R745N2330JE00K
KEMET Corporation
|
$0.5574 | Yes | Not Recommended | 33 nF | 1.6 kV | 4.5 A | 10 % | 24 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
R745N2330AA00K
KEMET Corporation
|
$0.5574 | Yes | Not Recommended | 33 nF | 1.6 kV | 4.5 A | 10 % | 24 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |