Filter Your Search
1 - 10 of 366 results
|
EMVY250ARA101MF80G
United Chemi-Con Inc
|
$0.1514 | Yes | Transferred | 100 µF | 25 V | 280 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 105 °C | -55 °C | 2 | SMT | TR | 7.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | ||||||||||||||||
|
APXG160ARA101ME61G
United Chemi-Con Inc
|
$0.3469 | Yes | Yes | Transferred | 100 µF | 16 V | 3 A | 20 % | 2321 | 27 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXG | 105 °C | -55 °C | 2 | SMT | 5.8 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||||||
|
EMZA350ARA101MF80G
United Chemi-Con Inc
|
$0.3748 | Yes | Transferred | 100 µF | 35 V | 280 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MZA | 105 °C | -55 °C | 2 | SMT | TR | 7.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | ||||||||||||||||
|
APXA4R0ARA101MF60G
United Chemi-Con Inc
|
$0.4315 | Yes | Transferred | 100 µF | 4 V | 2.45 A | 20 % | 2826 | 26 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXA | 105 °C | -55 °C | 2 | SMT | TR, Plastic | 5.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | |||||||||||||||
|
APXA4R0ARA101MF55G
United Chemi-Con Inc
|
$0.4347 | Yes | Yes | Transferred | 100 µF | 4 V | 2.45 A | 20 % | 2826 | 26 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXA | 105 °C | -55 °C | 2 | SMT | TR, Plastic | 5.2 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | ||||||||||||||
|
APXA6R3ARA101MF45G
United Chemi-Con Inc
|
$0.4347 | Yes | Transferred | 100 µF | 6.3 V | 1.67 A | 20 % | 2826 | 40 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXA | 105 °C | -55 °C | 2 | SMT | TR, Plastic | 4.4 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||||||
|
APXK160ARA101MF61G
United Chemi-Con Inc
|
$0.5021 | Yes | Yes | Transferred | 100 µF | 16 V | 2.49 A | 20 % | 2826 | 24 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXK | 105 °C | -55 °C | 2 | SMT | Tape | 5.8 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | ||||||||||||||
|
APXE160ARA101MH70G
Chemi-Con
|
$0.5573 | Yes | Yes | Active | 100 µF | 16 V | 150.5 mA | 20 % | 3333 | 24 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 320 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 8 mm | 6.7 mm | 8.3 mm | 8.3 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||
|
EMVY101ARA101MKE0S
United Chemi-Con Inc
|
$0.5775 | Yes | Yes | Transferred | 100 µF | 100 V | 450 mA | 20 % | 5451 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | e3 | 105 °C | -55 °C | 2 | SMT | TR | Tin (Sn) | 13.5 mm | 13.7 mm | 13 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||||
|
APXE6R3ARA101ME61G
United Chemi-Con Inc
|
$0.5977 | Yes | Transferred | 100 µF | 6.3 V | 2.5 A | 20 % | 2321 | 24 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXE | 105 °C | -55 °C | 2 | SMT | TR | 5.8 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | , 2321 | compliant | EAR99 |