Filter Your Search
1 - 10 of 11 results
|
SRA2030G
Taiwan Semiconductor
|
Check for Price | Active | e3 | 260 | 10 | TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SRA2030
Taiwan Semiconductor
|
Check for Price | Yes | Active | 20 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 125 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | GREEN, PLASTIC PACKAGE-2 | 8541.10.00.80 | |||||||
|
STPRA2030CT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | R-PSFM-T3 | 8541.10.00.80 | TO-220AB | 3 | |||||||||
|
SRA2030H
Taiwan Semiconductor
|
Check for Price | Yes | Active | 20 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T2 | AEC-Q101 | TO-220AC | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | ||||||||||||||
|
RA203025XX
Powerex Power Semiconductors
|
Check for Price | Active | 3.7 kA | 1.25 V | 25 µs | 150 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 3 kV | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 28 kA | 1 | O-CEDB-N2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | POWEREX INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SRA2030C0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 20 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 125 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SRA2030HC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 20 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 125 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SRA2030C0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 20 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 300 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 125 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
RA203025XXWA
Powerex Power Semiconductors
|
Check for Price | Obsolete | 2.5 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 3 kV | 1 | POWER | 1 | Not Qualified | O-CEDB-N2 | UNSPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | POWEREX INC | unknown | EAR99 | O-XEDB-N2 | 8541.10.00.80 | 2 | |||||||||||||||||||
|
RA203020XXWA
Powerex Power Semiconductors
|
Check for Price | Obsolete | 2 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 3 kV | 1 | POWER | 1 | Not Qualified | O-CEDB-N2 | UNSPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | POWEREX INC | unknown | EAR99 | O-XEDB-N2 | 8541.10.00.80 | 2 |