Parametric results for: radiall under Metal Oxide Film Resistors

Filter Your Search

1 - 10 of 275 results

|
-
-
-
-
-
-
Construction: Radial
Select parts from the table below to compare.
Compare
Compare
TMOR3WJ0912B00
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 9.1 kΩ 5 % 3 W THROUGH HOLE MOUNT Radial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V 235 °C -55 °C Radial 2 CYLINDRICAL PACKAGE BULK WIRE 400 µm 15 mm 6 mm 29 mm 16 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.90
TMOR3WJ0161B00
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 160 Ω 5 % 3 W THROUGH HOLE MOUNT Radial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V 235 °C -55 °C Radial 2 CYLINDRICAL PACKAGE BULK WIRE 400 µm 15 mm 6 mm 29 mm 16 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.90
TMOR5WJ0511B0L
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 510 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 500 V 235 °C -55 °C Radial 2 CYLINDRICAL PACKAGE BULK WIRE 400 µm 15 mm 7 mm 39 mm 18 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.90
TMOR3WJ0821B0L
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 820 Ω 5 % 3 W THROUGH HOLE MOUNT Radial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V 235 °C -55 °C Radial 2 CYLINDRICAL PACKAGE BULK WIRE 400 µm 15 mm 6 mm 39 mm 16 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.90
TMOR5WJ0180B0L
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 18 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 400 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 500 V 235 °C -55 °C Radial 2 CYLINDRICAL PACKAGE BULK WIRE 400 µm 15 mm 7 mm 39 mm 18 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.90
TMOR3WJ0393B00
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 39 kΩ 5 % 3 W THROUGH HOLE MOUNT Radial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V 235 °C -55 °C Radial 2 CYLINDRICAL PACKAGE BULK WIRE 400 µm 15 mm 6 mm 29 mm 16 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.90
TMOR3WJ0430B0L
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 43 Ω 5 % 3 W THROUGH HOLE MOUNT Radial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V 235 °C -55 °C Radial 2 CYLINDRICAL PACKAGE BULK WIRE 400 µm 15 mm 6 mm 39 mm 16 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.90
TMOR5WJ0620B00
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 62 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 500 V 235 °C -55 °C Radial 2 CYLINDRICAL PACKAGE BULK WIRE 400 µm 15 mm 7 mm 29 mm 18 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.90
TMOR3WJ0272B0L
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 2.7 kΩ 5 % 3 W THROUGH HOLE MOUNT Radial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 350 V 235 °C -55 °C Radial 2 CYLINDRICAL PACKAGE BULK WIRE 400 µm 15 mm 6 mm 39 mm 16 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.90
TMOR5WJ0330B00
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 33 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 500 V 235 °C -55 °C Radial 2 CYLINDRICAL PACKAGE BULK WIRE 400 µm 15 mm 7 mm 29 mm 18 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.90