Filter Your Search
1 - 10 of 32 results
|
RA-S500S-1290
JST Manufacturing
|
Check for Price | Contact Manufacturer | 50 | 2 | 15 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB | BOARD CONNECTOR | SHORT LOCK,W/STRAIN RELIEF | 500VAC V | NO | 5 GΩ | 28 AWG | 28 AWG | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING MECH | ONE | 0.28 inch | 0.276 inch | 2.681 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
RA-S500S-0
JST Manufacturing
|
Check for Price | Contact Manufacturer | 50 | 2 | 15 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | SHORT LOCK | 500VAC V | NO | 5 GΩ | 28 AWG | 28 AWG | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING MECH | ONE | FLASH inch | 0.28 inch | 0.276 inch | 2.681 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
RA-S500T-0203
JST Manufacturing
|
Check for Price | No | Contact Manufacturer | 50 | 2 | 15 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | LONG LOCK | 500VAC V | NO | 5 GΩ | 28 AWG | 28 AWG | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING MECH | ONE | 16u inch | 0.28 inch | 0.409 inch | 2.681 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
RA-S500T-02
JST Manufacturing
|
Check for Price | No | No | Active | 50 | 2 | FEMALE | CABLE | GOLD OVER NICKEL | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | J S T MFG CO LTD | unknown | |||||||||||||||||||||||||||
|
RA-S500S-0203
JST Manufacturing
|
Check for Price | Contact Manufacturer | 50 | 2 | 15 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | SHORT LOCK | 500VAC V | NO | 5 GΩ | 28 AWG | 28 AWG | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING MECH | ONE | 16u inch | 0.28 inch | 0.276 inch | 2.681 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
RA-S500T-1203
JST Manufacturing
|
Check for Price | No | Contact Manufacturer | 50 | 2 | 15 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | LONG LOCK, W/STRAIN RELIEF | 500VAC V | NO | 5 GΩ | 28 AWG | 28 AWG | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING MECH | ONE | 16u inch | 0.28 inch | 0.409 inch | 2.681 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
RA-S500T-1290
JST Manufacturing
|
Check for Price | No | No | Active | 50 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | TIN | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED KEY | NO | NO | e3 | NO | CSA; UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.28 inch | 0.409 inch | 2.681 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
RA-S500T-0204
JST Manufacturing
|
Check for Price | No | Contact Manufacturer | 50 | 2 | 15 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | LONG LOCK | 500VAC V | NO | 5 GΩ | 28 AWG | 28 AWG | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING MECH | ONE | 30u inch | 0.28 inch | 0.409 inch | 2.681 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
RA-S500T-0
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 50 | 2 | 15 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED KEY | NO | NO | NO | CSA; UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold Flash (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | IDC | 0.28 inch | 0.409 inch | 2.681 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
RA-S500T-0(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 50 | 2 | 15 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED KEY | NO | NO | NO | CSA; UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | IDC | 0.28 inch | 0.409 inch | 2.681 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |