Filter Your Search
1 - 10 of 830 results
|
RAVF102DGT91K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 91 kΩ | 2 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 91 kΩ | ISOLATED | 2 | 70 °C | 91 kΩ | YES | 25 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | STACKPOLE ELECTRONICS INC | SMT, 0404 | compliant | EAR99 | ||||
|
RAVF102D12K1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 12 kΩ | ISOLATED | 2 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0404 | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
RAVF102DFT430R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 430 Ω | 1 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 430 Ω | ISOLATED | 2 | 70 °C | 430 Ω | YES | 25 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | STACKPOLE ELECTRONICS INC | SMT, 0404 | compliant | EAR99 | ||||
|
RAVF102DJT62R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 62 Ω | 5 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 62 Ω | ISOLATED | 2 | 70 °C | 62 Ω | YES | 25 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | STACKPOLE ELECTRONICS INC | SMT, 0404 | compliant | EAR99 | ||||
|
RAVF102DGT56R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 56 Ω | 2 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 56 Ω | ISOLATED | 2 | 70 °C | 56 Ω | YES | 25 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | STACKPOLE ELECTRONICS INC | SMT, 0404 | compliant | EAR99 | ||||
|
RAVF102D201%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 20 Ω | ISOLATED | 2 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
RAVF102DFT510R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 510 Ω | 1 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 510 Ω | ISOLATED | 2 | 70 °C | 510 Ω | YES | 25 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | STACKPOLE ELECTRONICS INC | SMT, 0404 | compliant | EAR99 | ||||
|
RAVF102D5.1K5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 5.1 kΩ | ISOLATED | 2 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
RAVF102D435%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 43 Ω | ISOLATED | 2 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0404 | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
RAVF102D2.7K2%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 2.7 kΩ | ISOLATED | 2 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |