Filter Your Search
1 - 10 of 235 results
|
RB204R0J
Littelfuse Inc
|
$0.3663 | Active | SURFACE MOUNT | 125 °C | -40 °C | 2 | SMT | YES | WRAPAROUND | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | 1.0033 mm | 1.6002 mm | 800.1 µm | 150 mW | 200 kΩ | NTC THERMISTOR | DUAL ENDED | 4250 K | TEMPERATURE SENSING | 5 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RB205T-60HZC9
ROHM Semiconductor
|
$0.6825 | Yes | Active | HIGH RELIABILITY | SCHOTTKY | AEC-Q101 | 150 °C | 2 | 3 | RECTANGULAR | FLANGE MOUNT | NO | ROHM CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | ROHM Semiconductor | GENERAL PURPOSE | ISOLATED | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 580 mV | TO-220AB | R-PSFM-T3 | 100 A | 1 | 7.5 A | PLASTIC/EPOXY | NOT SPECIFIED | 60 V | 600 µA | 60 V | THROUGH-HOLE | SINGLE | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||
|
RB205T-40HZC9
ROHM Semiconductor
|
$1.6284 | Yes | Active | HIGH RELIABILITY | SCHOTTKY | AEC-Q101 | 150 °C | 2 | 3 | RECTANGULAR | FLANGE MOUNT | NO | ROHM CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | GENERAL PURPOSE | ISOLATED | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 550 mV | TO-220AB | R-PSFM-T3 | 100 A | 1 | 7.5 A | PLASTIC/EPOXY | NOT SPECIFIED | 45 V | 300 µA | 40 V | THROUGH-HOLE | SINGLE | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||
|
RB200V470MTA13X21
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 200 V | 210 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 292 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | MERITEK ELECTRONICS CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RB205T-90
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | HIGH RELIABILITY | SCHOTTKY | e1 | 150 °C | 2 | 3 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | GENERAL PURPOSE | ISOLATED | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 780 mV | TO-220AB | R-PSFM-T3 | 100 A | 1 | 7.5 A | PLASTIC/EPOXY | NOT SPECIFIED | 90 V | THROUGH-HOLE | SINGLE | NOT SPECIFIED | TO-220AB | 3 | Not Qualified | |||||||||||||||||||||||||||||||||||||
|
RB200VR22M6.3X11
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 200 V | 13 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.32 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | MERITEK ELECTRONICS CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RB201
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | e0 | 125 °C | 4 | NO | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1 V | 60 A | 1 | 2 A | 100 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RB201A60
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SCHOTTKY | e1 | 150 °C | 1 | 2 | ROUND | LONG FORM | NO | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | EAR99 | 8541.10.00.80 | O-XALF-W2 | ROHM Semiconductor | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | O-XALF-W2 | 40 A | 1 | 2 A | UNSPECIFIED | 260 | 60 V | WIRE | AXIAL | 10 | 2 | Not Qualified | ||||||||||||||||||||||||||||||||||||||||
|
RB20-561K
Allied Components International
|
Check for Price | No | Obsolete | Radial | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 8.89 mm | 10 % | PVC Shrink Tubing | 560 µH | GENERAL PURPOSE INDUCTOR | 640 µm | 6.5 mm | 5.1 mm | 10.01 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RB205T-40
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | HIGH RELIABILITY | SCHOTTKY | e1 | 150 °C | 2 | 3 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 550 mV | TO-220AB | R-PSFM-T3 | 100 A | 1 | 7.5 A | PLASTIC/EPOXY | NOT SPECIFIED | 45 V | THROUGH-HOLE | SINGLE | NOT SPECIFIED | TO-220AB | 3 | Not Qualified |