Parametric results for: rb520s-30 under Rectifier Diodes

Filter Your Search

1 - 10 of 105 results

|
-
-
-
-
Manufacturer Part Number: rb520s30
Select parts from the table below to compare.
Compare
Compare
RB520S30T1G
onsemi
$0.0245 Yes Active 200 mA 600 mV 200 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY 600 mA 1 Not Qualified R-PDSO-F2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI SOD-523 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 502-01, 2 PIN 2 502-01 compliant EAR99 8541.10.00.70 onsemi
RB520S30_R1_00001
PanJit Semiconductor
$0.0327 Yes Active 200 mA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY 1 R-PDSO-F2 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC PACKAGE-2 compliant EAR99 8541.10.00.70 PANJIT
RB520S30,115
Nexperia
$0.0786 Yes Active 200 mA 600 mV 1 µA 275 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY EFFICIENCY 1 A 1 10 V R-PDSO-F2 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOD SC-79, SOD-523, 2 PIN 2 SOD523 compliant EAR99 8541.10.00.70 Nexperia 2017-02-01
RB520S30T5G
onsemi
$0.0822 Yes Active 200 mA 600 mV 200 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY 600 mA 1 R-PDSO-F2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI SOD-523 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 502-01, 2 PIN 2 502-01 compliant EAR99 8541.10.00.70 onsemi
RB520S30
onsemi
$0.0911 Yes Obsolete 200 mA 600 mV SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY 1 Not Qualified R-PDSO-F2 e3 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL ONSEMI SC-79, 2 PIN 502-01 compliant EAR99 8541.10.00.70 onsemi
RB520S-30L2-TP
Micro Commercial Components
$0.1015 Yes Active 100 mA 450 mV 500 nA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY 500 mA 1 R-PDSO-N2 e3 1 125 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-N2 compliant EAR99 8541.10.00.70
RB520S-30EP-TP
Micro Commercial Components
$0.1128 Yes Yes Obsolete 100 mA 100 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY HIGH RELIABILITY 500 mA 1 R-PDSO-N2 1 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.70
RB520S-30TE61
ROHM Semiconductor
$0.1624 Yes Yes Obsolete 200 mA 600 mV 1 µA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY HIGH RELIABILITY 500 mA 1 Not Qualified R-PDSO-F2 e1 1 125 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) FLAT DUAL ROHM CO LTD R-PDSO-F2 compliant EAR99 8541.10.00.70 ROHM Semiconductor
RB520S-30-TP
Micro Commercial Components
$0.1668 Yes Yes Active 200 mA 600 mV 1 µA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY HIGH RELIABILITY 1 A 1 Not Qualified R-PDSO-F2 e3 1 125 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-F2 2 compliant EAR99 8541.10.00.70
RB520S-30LP-TP
Micro Commercial Components
$0.1668 Yes Obsolete 100 mA 450 mV 500 nA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY 500 mA 1 Not Qualified R-PBCC-N2 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM MICRO COMMERCIAL COMPONENTS R-PBCC-N2 2 compliant EAR99 8541.10.00.70